Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ20B-G3-08

Diode Zener Single 20V 2% 200mW 2-Pin SOD-323 T/R
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ20B-G3-08.

IHS

Datasheet4 pages9 years ago

X-ON

Inventory History

3 month trend:
-40.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 20V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 20V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diode Zener 18V 200Mw, +/-4% Smd Sod-323; |Vishay GDZ18B-HE3-18
Diodes Inc.MMSZ5250BS-7-F
MMSZ5250BS Series 20 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
Diodes Inc.DDZ20CS-7
Tight Tolerance Zener Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DDZ20CS-7
Diodes Inc.MMSZ5248BS-7-F
Diodes Incorporated Zener Diode Single 18V SMD Max Pwr Diss 200mW SOD-323

Descriptions

Descriptions of Vishay GDZ20B-G3-08 provided by its distributors.

Diode Zener Single 20V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 20V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323; |Vishay GDZ20B-G3-08
±4% 100nA 20V 85Ω 200mW Freestanding SOD-323 SMD mount 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric