Vishay GDZ15B-HE3-08

DIODE ZENER 15V 200MW SOD323 / Zener Diode 15 V 200 mW ±4% Surface Mount SOD-323
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ15B-HE3-08.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay GDZ15B-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.074
$ 0.074
Stock
87,675
1,986,643
1,986,643
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
15 V
15 V
15 V
Tolerance
4 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
42 Ω
42 Ω
42 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5245BS-7-F
MMSZ5245B Series 15 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Diodes Inc.DDZ13BS-7
Zener Diode Single 12.9V 2.562% 14Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 13V 200MW SOD323
Diodes Inc.MMSZ5248BS-7-F
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay GDZ15B-HE3-08 provided by its distributors.

DIODE ZENER 15V 200MW SOD323 / Zener Diode 15 V 200 mW ±4% Surface Mount SOD-323
Automotive AEC-Q101 Tape & Reel (TR) ±4% Surface Mount Zener Diode 100nA @ 11V 200mW 15V 42Ohm
Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay GDZ15B-HE3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric