Vishay G22041436809JF1000

Fixed Resistor, Wire Wound, 4W, 68ohm, 200V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G22041436809JF1000.

IHS

Datasheet7 pages9 years ago

Inventory History

3 month trend:
-41.67%

Alternate Parts

Price @ 1000
$ 0.723
$ 0.502
Stock
1,544
3,950
Authorized Distributors
2
6
Resistance
68 Ω
68 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
100180 ppm/°C
100180 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 68Ohm 4W
Fixed Resistor, Wire Wound, 3W, 68ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 68ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J68R
Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
TE ConnectivityCFR50J68R
Fixed Resistor, Thin Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay G22041436809JF1000 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 68ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Res Wirewound 68 Ohm 5% 4W 100ppm/C to 180ppm/C Conformal AXL Thru-Hole T/R
68¦¸ ¡À5% 4W 100ppm/¡æ~180ppm/¡æ 13mm
Vishay G22041436809JF1000 高電力巻線抵抗器

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric