TE Connectivity CFR200J68R

Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J68R.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages20 years ago

element14 APAC

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download TE Connectivity CFR200J68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R
TE ConnectivityCFR100J68R
Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity6-1625890-6
Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ68R
Stackpole ElectronicsCFM12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R
Yageo GroupCFR-25JT-52-68R
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity6-1625890-6
Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ68R

Descriptions

Descriptions of TE Connectivity CFR200J68R provided by its distributors.

Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE Connectivity 5-1623929-1 Carbon Film Resistor Through Hole CFR200 5% 68R
Res Carbon Film 68 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 68 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 68R, 5%, 2W, AXIAL, CARBON FILM; Resistance:68ohm; Product Range:CFR Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
Special Order: CFR200 5% 68R Resistance Value: 68 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 68 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J68R | Internal Number: 5-1623929-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623929-1
  • CFR200J68R.