Vishay G0021K500JB12

Fixed Resistor, Wire Wound, 1.5W, 1500ohm, 47.4342V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G0021K500JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-34.48%

Alternate Parts

Price @ 1000
$ 4.682
$ 4.49
Stock
2,452
2,409
Authorized Distributors
4
5
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
1.5 W
1.5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1500ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Wirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead
TE Connectivity / AMP1623729-8
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE111K5J
Fixed Resistor, Wire Wound, 11W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQMR51K5J
Metal Film Res.-Through Hole Sqm5 1K5 5% (Metal |Amp Te Connectivity 1623782-5

Descriptions

Descriptions of Vishay G0021K500JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1.5W, 1500ohm, 47.4342V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Wirewound Resistors, Miniature, Industrial, Precision Power, Silicone Coated, Axial Lead
Resistor,metal Alloy,1.5Kohms,5+/-% Tol,-20,20Ppm-Tc
1.5K¦¸ ¡À5% 1.5W ¡À20ppm/¡æ 8.33mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric