Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE111K5J

Fixed Resistor, Wire Wound, 11W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE111K5J.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-5.40%

CAD Models

Download TE Connectivity SBCHE111K5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623729-8
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C
Stackpole ElectronicsRSF1JT1K50
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K50
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.5kOhm 1W
Stackpole ElectronicsRSMF2JT1K50
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623729-8
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
1.5KΩ ±5% 3W ±20ppm/℃ Through hole mounting 12.7mm(Length)*15.06mm(width)
Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMR51K5J
Metal Film Res.-Through Hole Sqm5 1K5 5%; |Te Connectivity Amp 1623782-5

Descriptions

Descriptions of TE Connectivity SBCHE111K5J provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res, 1K5, 5%, 11W, Axial, Wirewound; |Cgs Te Connectivity SBCHE111K5J
1.5KΩ ±5% 11W ±200ppm/℃ DIP Through hole mounting 50mm*9mm*10.0076mm
RESISTOR, WIREWOUND, RES 11.5 KILOHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
BCHE 11 W 1K5 5% Resistance Value: 1.5K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 1.5K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE111K5J | Internal Number: 1623728-8 | Alias Number: SBCHE111K5JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623728-8