Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMR51K5J

Metal Film Res.-Through Hole Sqm5 1K5 5%; |Te Connectivity Amp 1623782-5
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR51K5J.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.65%

CAD Models

Download TE Connectivity SQMR51K5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623783-5
Fixed Resistor, Metal Oxide Film, 7W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623793-4
Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1500ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1500ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1K5
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 1W
TE Connectivity / AMP9-1879350-3
Fixed Resistor, Metal Film, 1W, 1500ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMR51K5J provided by its distributors.

Metal Film Res.-Through Hole Sqm5 1K5 5%; |Te Connectivity Amp 1623782-5
Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
1.5KΩ ±5% 5W ±300ppm/℃ DIP Through hole mounting 13mm(Length)*25mm(height)
SQM5 Series 1.5 kOhm ±5 % 5 W Through Hole ±300ppm/°C Metal Oxide Film Resistor
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 1.5kOhm ±300ppm/C
Through-Hole Resistors, Power Resistor, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Metal Oxide, CGS SQ
SQM5 1K5 5% (METAL FILM) Resistance Value: 1.5K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 1.5K Ω Wire Wound Power Resistor | Part Number: SQMR51K5J | Internal Number: 1623782-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623782-5
  • SQMR51K5J..