Vishay F1778347M2FCB0

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F1778347M2FCB0.

IHS

Datasheet13 pages3 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.411
$ 0.224
Stock
15,894
106,222
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Yageo GroupR76IF2470SE30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-U2A473MN
Cap Film 0.047uF 250VAC PET/PP 20% 25.5 X 7 X 14mm RDL 21.5mm Bulk
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR79IC2470Z340J
Cap Film 0.047uF 250V PP 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Cornell DubilierDPM2S47K-F
Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay F1778347M2FCB0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM,100NF,20%,310 VAC, PITCH 15MM, LEAD 6-1MM, BULK
Radial FILM CAPACITOR F1778X2 310V 0.047muF ±20% 0.689Lx0.197W 17.50mmx5.00mm
CAP FILM 0.047UF 20% 630VDC RAD
X2 MKP 47 F +/-20% 310V P 15 , LOOSE, STRAIGHT LEAD 6 MM
F1778 X2 Suppression Capacitors 0.047uF 275V 20%
Film Capacitors 0.047uF 310V 20%
47nF ¡À20% 15mm 630V 310V 17.5mm*5mm*11mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1778-347M/2FCB0