Vishay EGP10B-E3/54

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
$ 0.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay EGP10B-E3/54.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 0.239
Stock
62,683
654,427
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiEGP10D
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
onsemiEGP10B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
onsemiEGP10C
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of Vishay EGP10B-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
EGP10B-E3/54, DIODE, 100V 1A, 50NS, 2-PIN DO-204AL
DIODE SWITCHING 100V 1A 2-PIN DO-41
1A,100V,50NS,SUPERT,NOT FOR NEW DESIGN
DIODE GEN PURP 100V 1A DO204AL
DIODE STANDARD 100V 1A DO204AL

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric