Vishay DZ23C3V0-E3-08

Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C3V0-E3-08.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-73.14%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.088
Stock
101,277
484,172
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Zener Voltage
3 V
3 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode Array 5mA 300mW 3.6V 95Ohm
Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 225mW 3.9V
Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Vishay DZ23C3V0-E3-08 provided by its distributors.

Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode Array 5mA 300mW 3V 95Ohm
Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay DZ23C3V0-E3-08
5% 3V 95¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric