What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DZ23C3V0-7-F

Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C3V0-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.137
Stock
484,766
101,277
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
3 V
3 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C3V0-7-F
AZ32C3V0 Series 300 mW 3 V Dual Surface Mount Zener Diode - SOT-23
Diode Zener Dual Common Anode 3V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V3-7-F
AZ32C3V7 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 3.9V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Cathode 3.3V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DZ23C3V0-7-F provided by its distributors.

Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
DZ23C3V0 Series 3 V 300 mW ±5 % Surface Mount Zener Diode - SOT-23
1 pair of common cathodes 300mW 2.8V~3.2V 3V SOT-23 Zener Diodes ROHS
Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional
Zener Array, 3V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DZ23C3V0-7-F
300mW SURFACE MOUNT POWER ZENER DIODE, 6.67%, N/AµA
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated