Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5226ELT1G

Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5226ELT1G.

IHS

Datasheet7 pages9 years ago

Arrow Electronics

CAD Models

Download onsemi MMBZ5226ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
63,897
2,897,905
2,897,905
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
300 mW
300 mW
Impedance
28 Ω
28 Ω
28 Ω
Max Reverse Leakage Current
-
25 µA
25 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 3.3V 2% 300mW Automotive 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5 % 300 mW Surface Mount Zener Diode Array - SOT-23
Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 225mW 3.9V
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5226ELT1G provided by its distributors.

Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236
DIODE ZENER 3.3V 225MW SOT23-3
MMBZ5226ELT1G, ZENER DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd