Vishay DG9409DN-T1-E4

Vishay DG9409DN-T1-E4 Analog Multiplexer, Dual, 4 X 1, QFN-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG9409DN-T1-E4.

IHS

Datasheet14 pages12 years ago

Farnell

Newark

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582ASE
Analog Multiplexer Dual 4:1 Automotive 16-Pin SOIC N / IC MULTIPLEXER DUAL 4X1 16SOIC
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG9409DN-T1-E4 provided by its distributors.

VISHAY DG9409DN-T1-E4 ANALOG MULTIPLEXER, DUAL, 4 X 1, QFN-16
Analog Multiplexer Dual 4:1 16-Pin QFN EP T/R
Differential Multiplexer, 1 Func, 4 Channel, BICMOS, QCC16
Multiplexer IC; Analog Multiplexer Type:Differential; No. of Multiplexers:2; Voltage Supply Source:Single; On State Resistance Max:4ohm; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-QFN ;RoHS Compliant: Yes
IC, ANALOG MUX, DUAL, 4 X 1, QFN-16; No.; IC, ANALOG MUX, DUAL, 4 X 1, QFN-16; No. of Circuits:2; Supply Current:1µA; On State Resistance Max:4ohm; Supply Voltage Range:2.7V to 12V, ± 3V to ± 6V; Analog Switch Case Style:QFN; No. of Pins:16; Multiplexer Configuration:4:1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric