Analog Devices MAX4582ASE

Analog Multiplexer Dual 4: 1 Automotive 16-Pin SOIC N / IC MULTIPLEXER DUAL 4X1 16SOIC
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4582ASE.

Augswan

Datasheet17 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4582ASE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4582CSE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 74dB 4pF 10pF 80Ohm 0.5pC
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4582ASE provided by its distributors.

Analog Multiplexer Dual 4:1 Automotive 16-Pin SOIC N / IC MULTIPLEXER DUAL 4X1 16SOIC
IC SWITCH SP4T X 2 80OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated