Vishay DG470EQ-T1-E3

DG470 Series SPDT 44 V 3.6 Ohm Surface Mount High Voltage Analog Switch - MSOP-8
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG470EQ-T1-E3.

RS (Formerly Allied Electronics)

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+66.46%

CAD Models

Download Vishay DG470EQ-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
RenesasISL84541IU
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
RenesasISL81485IU
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 5V 30Mbps 30ns
Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G

Descriptions

Descriptions of Vishay DG470EQ-T1-E3 provided by its distributors.

DG470 Series SPDT 44 V 3.6 Ohm Surface Mount High Voltage Analog Switch - MSOP-8
IC SWITCH SNGL SPDT 8MSOP / Analog Switch Single SPDT Automotive 8-Pin MSOP T/R
Analog Switch Integrated Circuits; VISHAY; DG470EQ-T1-E3; 8; 1; MSOP; 320 mW
ANALOGUE SWITCH, 1CH, SPDT, MSOP-8; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:6ohm; Supply Voltage Range:± 4.5V
Analogue Switch, 1Ch, Spdt, Msop-8; Ic Function:Analogue Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V, 12V, ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels; Interfaces:- Rohs Compliant: Yes |Vishay DG470EQ-T1-E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric