Renesas ISL81485IU

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81485IU.

IHS

Datasheet12 pages23 years ago
Datasheet12 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81485IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasISL84541IU
Analog Switch Dual SPST 8-Pin MSOP
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipTC647BEUATR
Ic, motor Controller, tssop,8Pin; |Microchip Technology TC647BEUATR
MicrochipTC649BEUATR
Tape & Reel (TR) TC649 Fan Controller Matte Tin (Sn) motor driver 3.3/5V 400muA 3mm -40C~85C TA
Analog DevicesADG751ARM-REEL7
IC VIDEO SWITCH SPST 8MSOP / Video Switch IC 1 Channel 8-MSOP

Descriptions

Descriptions of Renesas ISL81485IU provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
IC TXRX RS485/422 5V HS 8-MSOP
IC TRANSCEIVER HALF 1/1 8MSOP
Line Transceiver
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:30Mbps; Supply Current:1mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M