Vishay DG469EQ-T1-E3

In a Pack of 10, DG469EQ-T1-E3 Vishay, Analogue Switch Single SPDT, 12 V, 8-Pin MSOP
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG469EQ-T1-E3.

Newark

Datasheet9 pages16 years ago

Upverter

Inventory History

3 month trend:
+189%

CAD Models

Download Vishay DG469EQ-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
RenesasISL84541IU
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
RenesasISL81485IU
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 5V 30Mbps 30ns
Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G

Descriptions

Descriptions of Vishay DG469EQ-T1-E3 provided by its distributors.

In a Pack of 10, DG469EQ-T1-E3 Vishay, Analogue Switch Single SPDT, 12 V, 8-Pin MSOP
DG469E Series Single Supply SPDT ±12 V 8 Ohm Analog Switch - MSOP-8
6Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT Medical 8-Pin MSOP T/R
HIGH VOLTAGE SINGLE & DUAL SPDT AS
IC DG469 SWITCH 3.6 OHM SPDT - NC/NO R-R
SPDT, 1 Func, 1 Channel, PDSO8
ANALOGUE SWITCH, 1CH, SPDT, MSOP-8; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:6ohm; Supply Voltage Range:± 4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG469EQ-T1-E3.