Vishay DG456EY-T1-E3

Analog Switch Quad SPST Automotive 16-Pin SOIC N T/R
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG456EY-T1-E3.

Farnell

Datasheet13 pages12 years ago
Datasheet9 pages17 years ago

element14 APAC

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
-0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenesasDG445DY
IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesMAX4632ESE
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 62dB 18pF 18pF 85Ohm 5pC
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
Analog DevicesMAX362ESE
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesADUM5230ARWZ-RL
Driver 0.1A/0.3A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R

Descriptions

Descriptions of Vishay DG456EY-T1-E3 provided by its distributors.

Analog Switch Quad SPST Automotive 16-Pin SOIC N T/R
VISHAY DG456EY-T1-E3 Analogue Switch, High Voltage Quad, SPST, 4 Channels, 5.3 ohm,5V, 12V,15V, SOIC, 16 Pins
4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
HIGH V 4OHM QUAD SPST CMOS ANALOG SWITCH
IC SW SPST-NO/NCX4 5.3OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SWITCH, HIGH V, QUAD SPST, SOIC16; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:5.3ohm; Turn Off Time:69ns; Turn On Time:88ns; Supply Voltage Range:± 5V, 12V, ± 15V; Operating Temperature Range:-40°C to +125°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Base Number:456; Logic Function Number:456; No. of Switches:4; On Resistance Rds(on):4ohm; On State Resistance Max:4ohm; On State Resistance Max:5.3ohm; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG456EYT1E3