Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL7407LDR

IC PWR DRIVER N-CHAN 1: 1 16SOIC Power Switch/Driver 1: 1 N-Channel 500mA 16-SOIC
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL7407LDR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-96.65%

CAD Models

Download Texas Instruments TPL7407LDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS2003CM
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULQ2003AD
IC PWR DRIVER NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC

Descriptions

Descriptions of Texas Instruments TPL7407LDR provided by its distributors.

IC PWR DRIVER N-CHAN 1:1 16SOIC Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Low-end 7 SOIC-16 SMD, Adhesive Mount, 1.75mm H
7 Channel Low Side Driver 16-Pin SOIC T/R
Pref DRVR 7 1.8V to 5V 16-Pin SOIC T/R
IC PWR DRIVER N-CHAN 1:1 16SOIC
Interface Circuit, 7 Driver, 0.5A, PDSO16
IC OFFLINE SW PWM OCP OVP 7ESIP
Driver, Mosfet, Low Side, Soic-16; Driver Configuration:Low Side; Peak Output Current:600Ma; Supply Voltage Min:8.5V; Supply Voltage Max:40V; Driver Case Style:Soic; No. Of Pins:16Pins; Input Delay:350Ns; Output Delay:350Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL7407LDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL7407LDR .
  • TPL7407LDR.