Analog Devices MAX4632ESE

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 62dB 18pF 18pF 3Ohm 5pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4632ESE.

_legacy Avnet

Datasheet16 pages27 years ago

iiiC

CAD Models

Download Analog Devices MAX4632ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.423
$ 9.423
Stock
124,109
178,549
178,549
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
-
-
Turn-Off Delay Time
100 ns
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Max Supply Current
325 µA
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
-
-

Related Parts

Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesDG200ACY
IC SWITCH SPST-NCX2 80OHM 14SOIC / 2 Circuit IC Switch 1:1 80Ohm 14-SOIC
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX4535ESD+
400Ω 2 Double-pole, Single-throw(DPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Texas InstrumentsTHS6043CD
ADSL Driver Dual 120MHz 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4632ESE provided by its distributors.

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 62dB 18pF 18pF 3Ohm 5pC
Analog Switch Dual SPDT 16-Pin SOIC N
IC SWITCH SPDT X 2 85OHM 16SOIC
SPDT, 2 Func, 1 Channel, CMOS, PDSO16
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated