Analog Devices MAX4632CSE

Analog Switch Dual SPDT 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4632CSE.

DigiKey

Datasheet16 pages27 years ago

CAD Models

Download Analog Devices MAX4632CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.423
$ 9.423
Stock
82,262
190,435
190,435
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
-
-
Turn-Off Delay Time
250 ns
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Max Supply Current
325 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
-
-

Related Parts

Analog DevicesDG413FDY+
35Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4632ESE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesDG200ACY
IC SWITCH SPST-NCX2 80OHM 14SOIC / 2 Circuit IC Switch 1:1 80Ohm 14-SOIC
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Texas InstrumentsTHS6043CD
ADSL Driver Dual 120MHz 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX4632CSE provided by its distributors.

Analog Switch Dual SPDT 16-Pin SOIC N
IC SWITCH SPDT X 2 85OHM 16SOIC
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated