Vishay DG417BDQ-T1-E3

DG417B Series ± 15 V 35 Ohm SMT Quad SPST CMOS Analog Switch - MSOP-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG417BDQ-T1-E3.

IHS

Datasheet14 pages8 years ago

_legacy Avnet

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADG5401BRMZ
7Ω 1 SPST (Single Pole Single Throw) - Normally Open MSOP-8 Analog Switches, Multiplexers ROHS
Analog DevicesADG5419BRMZ
High Voltage Latch-Up Proof, Single SPDT Switch | IC SWITCH SINGLE SPDT 8MSOP
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
MicrochipTC649BEUA
Tube TC649 Fan Controller Matte Tin (Sn) motor controller 6V 200muA 3mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85

Descriptions

Descriptions of Vishay DG417BDQ-T1-E3 provided by its distributors.

DG417B Series ± 15 V 35 Ohm SMT Quad SPST CMOS Analog Switch - MSOP-8
IMPROVED VERSION OF DG417 IN MSOP-8
MSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 8-Pin MSOP T/R
IC SWITCH SPST-NCX1 25OHM 8MSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO8
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Dual; On State Resistance Max:15ohm; Supply Voltage Max:44V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric