Analog Devices ADG5401BRMZ

7Ω 1 SPST (Single Pole Single Throw) - Normally Open MSOP-8 Analog Switches, Multiplexers ROHS
$ 2.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5401BRMZ.

HQonline

Datasheet17 pages11 years ago

Analog Devices

Newark

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.50%

CAD Models

Download Analog Devices ADG5401BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5401BRMZ.

Related Parts

Analog DevicesADG5419BRMZ-RL7
Analog Switch Single SPDT 8-Pin MSOP T/R / IC SWITCH SINGLE SPDT 8MSOP
Analog DevicesADG5419BRMZ
High Voltage Latch-Up Proof, Single SPDT Switch | IC SWITCH SINGLE SPDT 8MSOP
Analog DevicesADG5421BRMZ-RL7
High Voltage Latch-Up Proof, Dual SPST Switches
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
Texas InstrumentsSN65LVDS179DGK
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8VSSOP

Descriptions

Descriptions of Analog Devices ADG5401BRMZ provided by its distributors.

7Ω 1 SPST (Single Pole Single Throw) - Normally Open MSOP-8 Analog Switches, Multiplexers ROHS
High Voltage Latch-Up Proof, Single SPST Switch
Analog Switch Single SPST 8-Pin MSOP Tray
ANALOGUE SWITCH, SPST-NC, 1-CH, MSOP-8;
Latchup Proof,±20V,±15V,+12V,+
IC SWITCH SPST-NO X 1 7OHM 8MSOP
Microprocessors - MPU POWER QUICC
Analogue Sw, 1Ch, Spst-Nc, Msop-8; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5401BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated