Analog Devices ADG5419BRMZ

High Voltage Latch-Up Proof, Single SPDT Switch | IC SWITCH SINGLE SPDT 8MSOP
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5419BRMZ.

Analog Devices

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

TME

Inventory History

3 month trend:
-62.35%

CAD Models

Download Analog Devices ADG5419BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5419BRMZ.

Related Parts

Analog DevicesADG719BRMZ
ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADG819BRMZ
0.5 ohm, CMOS, 1.8V to 5.5V, 2:1 Mux/SPDT Switch | IC SWITCH SPDT 8MSOP
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ADG5419BRMZ provided by its distributors.

High Voltage Latch-Up Proof, Single SPDT Switch | IC SWITCH SINGLE SPDT 8MSOP
模拟开关, 1通道, SPDT, MSOP-8/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Analog Switch Single SPDT 8-Pin MSOP Tube
Latchup Proof,±20V,±15V,+12V,+
ANALOGUE SW, 1CH, SPDT, MSOP-8;
IC SWITCH SPDT X 1 14OHM 8MSOP
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
Analogue Sw, 1Ch, Spdt, Msop-8; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADG5419BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated