Vishay DG412LEDQ-T1-GE3

DG412LE Series 16 V 26 Ohm Surface Mount Quad SPST Switch - TSSOP-16
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG412LEDQ-T1-GE3.

IHS

Datasheet18 pages2 years ago

Newark

Future Electronics

HQonline

Augswan

Inventory History

3 month trend:
+135%

CAD Models

Download Vishay DG412LEDQ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Vishay DG412LEDQ-T1-GE3 provided by its distributors.

DG412LE Series 16 V 26 Ohm Surface Mount Quad SPST Switch - TSSOP-16
LOW VOLTAGE ANALOG SWITCH TSSOP
Analog Switch Quad SPST 16-Pin TSSOP T/R
IC Mono quad SPST Pd 450mW TSSOP-16
SPST, 4 Func, 1 Channel, PDSO16
Analogue Switch, Quad, Spst, Tssop-16; No. Of Channels:4Channels; Analogue Switch Type:Spst - No; On State Resistance Max:26Ohm; Supply Voltage Range:3V To 16V; Analogue Switch Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Vishay DG412LEDQ-T1-GE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric