Vishay DG409LEDQ-T1-GE3

DG409LE Series 16 V 23 Ohm Dual 4Ch High Performance Analog Multiplexer-TSSOP-16
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG409LEDQ-T1-GE3.

Upverter

Datasheet18 pages8 years ago

IHS

Newark

Augswan

HQonline

Inventory History

3 month trend:
+16.51%

CAD Models

Download Vishay DG409LEDQ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9500PW,118
PCA9500 Tape & Reel (TR) Active I2C SMBus io expander 3.3V 5mm 400kHz 100muA 25mA
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Vishay DG409LEDQ-T1-GE3 provided by its distributors.

DG409LE Series 16 V 23 Ohm Dual 4Ch High Performance Analog Multiplexer-TSSOP-16
IC SWITCH SP4T X 2 23OHM 16TSSOP / 2 Circuit IC Switch 4:1 23Ohm 16-TSSOP
2 23Ω (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, PDSO16
PRECISION DUAL 4-CH LOW VOLTAGE ANALOG
Analogue Mux, Dual 4 Channel, Tssop-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:23Ohm; Supply Voltage Range:3V To 16V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |Vishay DG409LEDQ-T1-GE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409LEDQT1GE3