Vishay DG406DN-E3

DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
$ 4.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG406DN-E3.

IHS

Datasheet16 pages13 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 4.54
$ 13.707
$ 13.707
Stock
68,088
434,687
434,687
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
350 ns
300 ns
300 ns
Turn-On Delay Time
400 ns
600 ns
600 ns
Turn-Off Delay Time
300 ns
300 ns
300 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
30 V
30 V
Max Supply Current
500 µA
500 µA
500 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
16
1
1
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

Single 16 Channel 5 to 20 V 50 O CMOS Analog Multiplexer - PLCC-28
Ic,analog Mux,single,8-Channel,cmos,ldcc,28Pin,plastic Rohs Compliant: Yes |Vishay DG407DN-E3
Analog DevicesADG528AKPZ-REEL
Analogue Mux, 1-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG528AKPZ-REEL
Analog DevicesADG428BPZ-REEL
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of Vishay DG406DN-E3 provided by its distributors.

DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28
16-Ch/Dual 8-Ch High-Performance CMOS Analog Multiplexers
VISHAY DG406DN-E3 IC, MUX, ANALOG SINGLE END, SMD
Analog Multiplexer Single 16:1 28-Pin PLCC
Analog Switches 16-Ch Analog Multip
IC MUX CMOS ANLG DUAL 8CH 28PLCC
IC, MUX, ANALOG SINGLE END, SMD; No. of Circuits:1; Supply Current:50µA; On State Resistance Max:50ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:LCC; No. of Pins:28; Multiplexer Configuration:16:01; Analogue Multiplexer Type:CMOS; Base Number:406; Interface Type:TTL, CMOS-Logic Compatible; No. of Multiplexers:1; On State Resistance Max:50ohm; Package / Case:PLCC; Supply Voltage Max:20V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG406DN-E3.