Analog Devices DG406DN+

Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
$ 13.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG406DN+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-22.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC320AC02IFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02IFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02CFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC 0 to 70
Analog DevicesDS2149Q
IC TELECOM INTERFACE 28PLCC / Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51)
Analog DevicesADM5180AP-REEL
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER J BEND Transceiver Transceiver 85C 550ns 11.505mm 5V
NXP SemiconductorsSCC2691AC1A28,129
Serial I/O Controller, 1 Channel(s), 0.0046875MBps, CMOS, PQCC28

Descriptions

Descriptions of Analog Devices DG406DN+ provided by its distributors.

Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE MUX/DEMUX, SINGLE, 16:1, PLCC28; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 30V, ± 4.5V to ± 20V; IC Case / Package:PLCC; No. of Pins:28Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated