Analog Devices ADG528AKPZ-REEL

Analogue Mux, 1-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG528AKPZ-REEL
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528AKPZ-REEL.

HQonline

Datasheet12 pages21 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-77.52%

CAD Models

Download Analog Devices ADG528AKPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.23
$ 11.7
Stock
110,194
217,184
Authorized Distributors
5
5
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
300 ns
300 ns
Turn-On Delay Time
450 ns
600 ns
Turn-Off Delay Time
450 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
1.5 mA
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG508AKP
8-CHANNEL SGL ENDED MULTIPLEXER PQCC20
Analog DevicesADG508AKPZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog DevicesADG528FBPZ
MULTIPLEXER, ANALOGUE, PLCC; Available until stocks are exhausted Alternative available
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
IC SWITCH QUAD SPST 20PLCC | Siliconix / Vishay DG540DN-E3

Descriptions

Descriptions of Analog Devices ADG528AKPZ-REEL provided by its distributors.

Analogue Mux, 1-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG528AKPZ-REEL
CMOS Latched 8-Channel Analog Multiplexer
450Ω 1 PLCC-20 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 20-Pin PLCC T/R
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG528AKPZREEL