Vishay DG333ADW-E3

DG333A Series SPDT 22 V 25 Ohm SMT Precision CMOS Analog Switch - SOIC-20W
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG333ADW-E3.

IHS

Datasheet12 pages10 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+70.75%

CAD Models

Download Vishay DG333ADW-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.054
Stock
42,732
182,699
Authorized Distributors
6
6
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
22 V
22 V
Max Supply Current
200 µA
200 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesSW06GS
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16

Descriptions

Descriptions of Vishay DG333ADW-E3 provided by its distributors.

DG333A Series SPDT 22 V 25 Ohm SMT Precision CMOS Analog Switch - SOIC-20W
SWITCH; SPDT; 20-PIN WIDE-BODY SOIC; 25 OHMS (TYP.); -0.25 NA (MIN.) (SOURCE)
PRECISION QUAD SPDT ANALOG SWITCH
QUAD SPDT ANALOG SWITCH SO-20W 17 OHM, LEAD-FREE<AZ
SPDT, 4 Func, 1 Channel, CMOS, PDSO20
ANALOGUE SWITCH, SPDT, -40 TO 85DEG C;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG333ADW-E3.