Vishay DG221BDJ-E3

SPST, 4 Func, 1 Channel, CMOS, PDIP16
$ 2.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG221BDJ-E3.

IHS

Datasheet10 pages8 years ago

Augswan

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

HIGH-SPEED, LOW-GLITCH D/CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, NMOS, PDIP16
DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
Texas InstrumentsCD4016BE
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4066BE
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4016BEE4
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG221BDJ-E3 provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP
IC SWITCH SPST-NCX4 90OHM 16DIP
IC SWITCH QUAD SPST/CMOS 16DIP
Analog Switches SPST Analog Switch
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Dual; On State Resistance Max:60ohm; Supply Voltage Max:34V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG221BDJE3