Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4316E

5-V, 1: 1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
$ 0.392
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4316E.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments CD74HCT4316E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 1.496
Stock
235,304
79,654
Authorized Distributors
5
3
Case/Package
PDIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
53 ns
50 ns
Turn-Off Delay Time
50 ns
44 ns
Min Supply Voltage
4.5 V
1 V
Max Supply Voltage
5.5 V
5 V
Max Supply Current
16 µA
50 mA
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
1
Number of Bits
4
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4316E.

Related Parts

Texas InstrumentsCD74HCT4066E
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
NXP Semiconductors74HCT4066N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 3Ohm 4.5V~5.5V 44ns 30ns
MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG

Descriptions

Descriptions of Texas Instruments CD74HCT4316E provided by its distributors.

5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Non-Inverting Through Hole ROHS3Compliant Lead Free Switch IC 62dB 5pF 170Ohm 4.5V~5.5V ±1V~5V
Multiplexers/Switches, 4 Func, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP Tube
IC SWITCH SPST-NOX4 170OHM 16DIP
Switch Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.