Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT4066E

5V, 1: 1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
$ 0.371
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4066E.

Farnell

Datasheet19 pages11 years ago

Texas Instruments

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+13.35%

CAD Models

Download Texas Instruments CD74HCT4066E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4066E.

Related Parts

Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
Texas InstrumentsCD74HC4066EE4
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
NXP Semiconductors74HCT4066N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 3Ohm 4.5V~5.5V 44ns 30ns
CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE
MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG

Descriptions

Descriptions of Texas Instruments CD74HCT4066E provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
IC, 74HCT CMOS, 74HCT4066, DIP14; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 95ohm; Gamme de tension d'alimentation: 4.5V à 5.5V; Boîtier commutateur analogique: DIP; Nombre de
IC, 74HCT CMOS, 74HCT4066, DIP14; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:95ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Switch Case:DIP; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:DIP; Bandwidth:200MHz; Base Number:74; IC Generic Number:74HCT4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:744066; Logic IC Function:Quad Bilateral Switch; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Turn Off Time:44ns; Turn On Time:30ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4066E .