Vishay DG201BDJ-E3

DG201 Series SPST 22 V 45 Ohm Through Hole Improved CMOS Analog Switch - PDIP-16
$ 2.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG201BDJ-E3.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-83.51%

CAD Models

Download Vishay DG201BDJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.336
$ 3.2
Stock
114,443
46,737
Authorized Distributors
6
2
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
300 ns
60 ns
Turn-Off Delay Time
200 ns
50 ns
Min Supply Voltage
4.5 V
13 V
Max Supply Voltage
22 V
25 V
Max Supply Current
50 µA
10 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of OriginIsrael
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4066E
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
VISHAY DG411DJ-E3 Analogue Switch, SPST, 4 Channels, 35 ohm,13.5V to16.5V, DIP, 16 Pins
DG445DJ-E3, ANALOGUE SWITCH QUAD SPST, 12 V, 15 V, 18 V, 24 V, 28 V, 16-PIN PDIP
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG201BDJ-E3 provided by its distributors.

DG201 Series SPST 22 V 45 Ohm Through Hole Improved CMOS Analog Switch - PDIP-16
VISHAY SILICONIX DG201BDJ-E3 Analogue Switch, Quad Channel, SPST, 4, 85 ohm,4.5V to22V, DIP, 16
85Ω 4 SPST(SPST)-Normally closed DIP-16 Analog Switches / Multiplexers ROHS
Analog Switch Integrated Circuits; VISHAY; DG201BDJ-E3; 16; 4; PDIP; 470 mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG201BDJ-E3.