Vishay DG445DY-T1-E3

DG445 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG445DY-T1-E3.

IHS

Datasheet12 pages12 years ago

Farnell

_legacy Avnet

Augswan

HQonline

Inventory History

3 month trend:
-19.18%

Alternate Parts

Price @ 1000
$ 0.934
$ 0.894
$ 0.894
Stock
376,348
109,609
109,609
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
210 ns
210 ns
210 ns
Min Supply Voltage
13 V
13 V
13 V
Max Supply Voltage
36 V
36 V
36 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Country of OriginIsrael
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch; SPST; 16-Pin Narrow SOIC; 25 Ohms (Typ.); 0.1 nA (Typ.); 30 mA
DG411 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
DG442 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
Texas InstrumentsCD74HC4316M
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4316M
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4316M96
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125

Descriptions

Descriptions of Vishay DG445DY-T1-E3 provided by its distributors.

DG445 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
Analog Switch Quad SPST 16-Pin SOIC N T/R / IC SWITCH QUAD SPST 16SOIC
DG445DY-T1-E3, ANALOGUE SWITCH QUAD SPST, 5 - 36 V, 16-PIN SOIC
QUAD SPST CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Ic: Analog Switch; Spst-No; Ch: 4; So16; 5÷20V,5÷36V; Reel,Tape
QUAD SPST LOW POWER AN SWITCH SO-16 85 OHM<AZ
Analog Switches Quad SPST 22/25V
ANALOGUE SWITCH, SPST, -40 TO 85DEG C;
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Dual; On State Resistance Max:50ohm; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG445DYT1E3