Vishay DF06SA-E3/77

DF06SA Series 1 A 600 V Surface Mount Single Phase Bridge Rectifier - DFS-4
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF06SA-E3/77.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.60%

CAD Models

Download Vishay DF06SA-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF10SA-E3/77,1A,1000V,GPP,S MDIP,BRIDGE RECT., A/S,(DFS),
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |Micro Commercial Components MB6S-TP
Diodes Inc.DF04S-T
Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DF-S Tape and Reel

Descriptions

Descriptions of Vishay DF06SA-E3/77 provided by its distributors.

DF06SA Series 1 A 600 V Surface Mount Single Phase Bridge Rectifier - DFS-4
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R
RECTIFIER;SM;MINI GLASS PASSIVATED,1A,1.1V,600 VRRM, SINGLE-PHASE
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
600V 30A 5¦ÌA 1A CASE DFS 8.51mm*6.5mm*3.3mm
1.1V@1A 1A 600V DF-S Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 1A DFS
BRIDGE RECTIFIER, 1PH, 1A, 600V, DFS-4; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:DFS; No. of Pins:4; Diode Mounting Type:SMD; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF06SA-E3/77.