Vishay CW0052K700JB12

Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0052K700JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-8.81%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.039
$ 1.039
Stock
2,781
2,099
2,099
Authorized Distributors
5
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 2700ohm, 51.962V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2500ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2500ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-2
SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
Fixed Resistor, Wire Wound, 3W, 2500ohm, 86.6025V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62K7J
Fixed Resistor, Wire Wound, 7W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0052K700JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 2.7kOhm 5W
Res,tan/Nicr,2.7Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW0052K700JB12
2.7K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric