Vishay CW0052K700JE73

Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0052K700JE73.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-14.40%

Alternate Parts

Price @ 1000
$ 0.998
$ 0.916
$ 0.916
Stock
2,722
962
962
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2700ohm, 90V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2700ohm, 51.962V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2500ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-2
SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
TE ConnectivitySBCHE62K7J
Fixed Resistor, Wire Wound, 7W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0052K700JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 2.7K Ohm 5% 5W ±30ppm/C Silicone AXL T/R
RESISTOR WIREWOUND, 2.7KOHM, 5W, 5%
2.7K¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.23mm
Power Resistor; Power Rating:5W; Resistance:2.7kohm; Resistance Tolerance:± 5%; Series:CW; Operating Temperature Range:-65°C to +350°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 30ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0052K700JE73.