TE Connectivity / AMP 3-1623730-2

SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-2.

Electro Sonic

Datasheet3 pages14 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSMF3JT2K70
Fixed Resistor, Metal Oxide Film, 3W, 2700ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT2K70
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT2K70
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J2K7
Res Carbon Film 2.7K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J2K7
Res Carbon Film 2.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivitySBCHE62K7J
Fixed Resistor, Wire Wound, 7W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTWM5J2K7E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 5W
Fixed Resistor, Wire Wound, 10W, 2700ohm, 164.3168V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623730-2 provided by its distributors.

SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
Fixed Resistor, Wire Wound, 4W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCHE4 2K7 5%
Sbche4 2K7 5% |Cgs Te Connectivity SBCHE42K7J
2.7K¦¸ ¡À5% 4W ¡À200ppm/¡æ 8mm*7mm*20mm
SBCHE4 2K7 5% Resistance Value: 2.7K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Through-Hole Resistor | 2.7K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE42K7J | Internal Number: 3-1623730-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE42K7J