Vishay CW00527R00JE12HE

Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00527R00JE12HE.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.876
$ 0.87
$ 0.87
Stock
1,383
3,524
3,524
Authorized Distributors
4
4
4
Resistance
27 Ω
27 Ω
27 Ω
Mount
-
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite25J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite22J27RE
Fixed Resistor, Wire Wound, 2W, 27ohm, 65V, 5% +/-Tol, Through Hole Mount
Ohmite20J27R
Fixed Resistor, Wire Wound, 10W, 27ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 16.432V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 16.4317V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00527R00JE12HE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 27 OHM 6.5W 5% AXIAL
CW-5-HE 27 5% E12 e3
27¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.23mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric