Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00527R00JE12

Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00527R00JE12.

IHS

Datasheet3 pages8 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.89
$ 1.469
$ 1.469
Stock
1,524
487
487
Authorized Distributors
4
3
3
Resistance
27 Ω
27 Ω
27 Ω
Mount
-
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 27ohm, 9V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623788-1
Fixed Resistor, Wire Wound, 5W, 27ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE627RJ
Fixed Resistor, Wire Wound, 7W, 27ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE627RJ
Fixed Resistor, Wire Wound, 7W, 27ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00527R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 27 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
27Ω ±5% 5W ±30ppm/℃ Through hole mounting 25.4mm(Length)
RES WIREWOUND 27 OHM 5W 5% AXIAL
Resistance:27Ohm; Product Range:Cw Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound; Temperature Coefficient:± 30Ppm/°C; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay CW00527R00JE12.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00527R00JE12.