Ohmite 20J27R

Fixed Resistor, Wire Wound, 10W, 27ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J27R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 20J27R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.8
Stock
42
992
Authorized Distributors
2
6
Resistance
27 Ω
27 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 27ohm, 16.4317V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 16.432V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite22J27RE
Fixed Resistor, Wire Wound, 2W, 27ohm, 65V, 5% +/-Tol, Through Hole Mount
Ohmite23J27RE
Fixed Resistor, Wire Wound, 3W, 27ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 25ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J27R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 27ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 27 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 27 OHM 10W 5% AXIAL | Ohmite 20J27R
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 27 OHM, 10 WATT, FIXED,
10W 27 OHMS VITREOUS 5% NON ROHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV