Vishay CW005270R0JE73

Fixed Resistor, Wire Wound, 5W, 270ohm, 36.742V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005270R0JE73.

JRH Electronics

Datasheet3 pages8 years ago

New Yorker Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.779
$ 0.986
$ 0.986
Stock
15,633
371
371
Authorized Distributors
6
6
6
Resistance
270 Ω
270 Ω
270 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-5
Fixed Resistor, Wire Wound, 4W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6270RJ
Fixed Resistor, Wire Wound, 7W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623781-7
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW005270R0JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 270ohm, 36.742V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CW 0.312Diax0.875L 7.92mmx22.22mm 5W 270Ohm ±30ppm/C
Res Wirewound 270 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
270¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.22mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW005270R0JE73.