Vishay CW005270R0JE12

Fixed Resistor, Wire Wound, 5W, 270ohm, 36.742V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005270R0JE12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

element14 APAC

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.62%

Alternate Parts

Price @ 1000
$ 0.986
$ 0.75
$ 0.75
Stock
371
14,140
14,140
Authorized Distributors
6
6
6
Resistance
270 Ω
270 Ω
270 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 270ohm, 32.863V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-5
Fixed Resistor, Wire Wound, 4W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6270RJ
Fixed Resistor, Wire Wound, 7W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6270RJ
Fixed Resistor, Wire Wound, 7W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW005270R0JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 270ohm, 36.742V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 270 OHMS, PWR-RTG5 W, TOL 5%, AXIAL, BULK
Res Wirewound 270 Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
RESISTOR, WIREWOUND, 270 OHM, 5W, 5%
5 Watt Power Resistors 5watts 270ohms 5%
270¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW005270R0JE12.