Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE6270RJ

Fixed Resistor, Wire Wound, 7W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6270RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.27%

CAD Models

Download TE Connectivity SBCHE6270RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1623730-3
Fixed Resistor, Wire Wound, 4W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623771-4
Fixed Resistor, Wire Wound, 3W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-5
Fixed Resistor, Wire Wound, 4W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT270R
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623724-5
Fixed Resistor, Wire Wound, 4W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 270ohm, 36.742V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623781-7
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6270RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 270ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Sbc Ser; |Cgs Te Connectivity SBCHE6270RJ
RESISTOR, WIREWOUND, RES 270 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
270 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 270R 5% Resistance Value: 270 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 270 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6270RJ | Internal Number: 2-1623732-4 | Alias Number: SBCHE6270RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623732-4
  • SBCHE6270RJ..