Vishay CW005120R0JE73

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005120R0JE73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-6.48%

Alternate Parts

Price @ 1000
$ 0.97
$ 1.36
$ 1.36
Stock
23,562
16,712
16,712
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 120ohm, 18.974V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6120RJ
Fixed Resistor, Wire Wound, 7W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5130RJ
Fixed Resistor, Wire Wound, 5W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623789-3
Fixed Resistor, Wire Wound, 7W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW005120R0JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW Series Ø 7.92 x 22.22 mm 5 W 120 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
Axial FIXED RESISTOR CW 0.312Diax0.875L 7.92mmx22.22mm 5W 120Ohm ±30ppm/C
120¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.22mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric