Vishay CW005120R0JE12

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW005120R0JE12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

element14 APAC

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.35%

Alternate Parts

Price @ 1000
$ 1.36
$ 0.97
$ 0.97
Stock
16,712
29,297
29,297
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 120ohm, 21.909V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 125ohm, 25V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623788-3
Fixed Resistor, Wire Wound, 5W, 120ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5130RJ
Fixed Resistor, Wire Wound, 5W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW005120R0JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW005 SERIES AXIAL WIREWOUND RESISTOR 120OHMS +/-5% 6.5W +/-30PPM/DEGC
Res Wirewound 120 Ohm 5% 5W ±30ppm/C Silicone AXL Bulk
RESISTOR, WIREWOUND, 120 OHM, 5W, 5%
Wirewound;Res 120 Ohms; 5 W;Tol 5%
RS APAC
120¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW005120R0JE12.