Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE6120RJ

Fixed Resistor, Wire Wound, 7W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6120RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.71%

CAD Models

Download TE Connectivity SBCHE6120RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSMF1JT120R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 120Ohm 1W
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1625893-7
Fixed Resistor, Metal Oxide Film, 5W, 120ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-7
Fixed Resistor, Metal Oxide Film, 1W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625890-8
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT110R
Fixed Resistor, Metal Oxide Film, 1W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 120ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5130RJ
Fixed Resistor, Wire Wound, 5W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623789-3
Fixed Resistor, Wire Wound, 7W, 130ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.974V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6120RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 120 Ohm 5% 7W ±200ppm/C Ceramic AXL Box/Loose
Through-Hole Resistors, Power Resistor, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 120 Ω, CGS SBC
RES, 120R, 5%, 7W, AXIAL, WIREWOUND; Resistance: 120ohm; Product Range: SBC Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 29V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
BCHE 7 W 120R 5% Resistance Value: 120 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 120 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6120RJ | Internal Number: 1623732-4 | Alias Number: SBCHE6120RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623732-4
  • SBCHE6120RJ..