Vishay CW001150R0JE73

Fixed Resistor, Wire Wound, 1W, 150ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW001150R0JE73.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.788
$ 0.823
$ 0.823
Stock
1,500
3,005
3,005
Authorized Distributors
4
3
3
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623732-7
Fixed Resistor, Wire Wound, 7W, 150ohm, 32.4037V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11150RJ
150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound

Descriptions

Descriptions of Vishay CW001150R0JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 150ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW-1 150 5% E73 e3
150 OHM 5% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW001150R0JE73.