TE Connectivity 1623732-7

Res, 150R, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE6150RJ
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623732-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Farnell

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+28.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySBCHE11150RJ
150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE ConnectivitySBCHE15150RJ
Fixed Resistor, Wire Wound, 17W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11150RJ
150 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE ConnectivitySBCHE15150RJ
Fixed Resistor, Wire Wound, 17W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT150R
Fixed Resistor, Metal Oxide, 1W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 3W
Stackpole ElectronicsRSMF2JT150R
Fixed Resistor, Metal Oxide, 2W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623732-7 provided by its distributors.

Res, 150R, 5%, 7W, Axial, Wirewound; |Te Connectivity Cgs SBCHE6150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 32.4037V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity 1623732-7 High Power Wirewound Resistor 150Ω 7W 5% Radial
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
AGASTAT Wirewound Res.-Through Hole BCHE 7 W 150R 5%
BCHE 7 W 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 38 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 150 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6150RJ | Internal Number: 1623732-7 | Alias Number: SBCHE6150RJF | 38 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE6150RJ
  • SBCHE6150RJ..